1.10.051.002/0001 | RAFI
Key switch, unlit, groping, 2 Form A (N/O), waistband round, black, front ring black, 2 x 40°, trigger position 0, mounting Ø 22.3 mm, 1.10.051.002/0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.8831 € *
Standard delivery time from the manufacturer is: On Request
Key switch, 1.10.051.002/0001, RAFI
Keylock switch with various switching positions and M12 terminal
FEATURES
- Precise haptics
- Safe gold contacts
- Simple M12 plug connection
- Protected contacts due to sealed housing
Technical Data
- Type of mounting: Threaded ring
- Collar shape: round
- Installation diameter: 22.3 mm
- Installation depth: 30 mm
- Installation height: 45 mm
- Switching current, max.: 100 mA
- Switching voltage, max: 32 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | groping | |
| Latching switching function | 2 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Type of mounting | threaded ring | |
| Connection | M12 plug, 4 pole | |
| Installation diameter | 22.3 mm | |
| Installation height | 45 mm | |
| Installation depth | 30 mm | |
| Contact material | gold | |
| Rotation angle | 2 x 40° | |
| Trigger position key | 0 | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
| Original Packaging | Carton with 2 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |