1.10.021.201/0221 | RAFI
Toggle switch, illuminable, groping, 1 Form A (N/O), waistband round, white/black, front ring black, 40°, mounting Ø 22.3 mm, 1.10.021.201/0221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.8431 € *
Standard delivery time from the manufacturer is: On Request
Selector switch, 1.10.021.201/0221, RAFI
Selector switch with various switching positions and M12 terminal
FEATURES
- Precise haptics
- Safe gold contacts
- Simple M12 plug connection
- Protected contacts due to sealed housing
Technical Data
- Type of mounting: Threaded ring
- Collar shape: round
- Installation diameter: 22.3 mm
- Installation depth: 30 mm
- Installation height: 23.8 mm
- Switching current, max.: 100 mA
- Switching voltage, max: 32 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | groping | |
| Latching switching function | 1 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white/black | |
| Front ring colour | black | |
| Type of mounting | threaded ring | |
| Connection | M12 plug, 4 pole | |
| Installation diameter | 22.3 mm | |
| Installation height | 23.8 mm | |
| Installation depth | 30 mm | |
| Contact material | gold | |
| Rotation angle | 40° | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Original Packaging | Carton with 2 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |