1.10.021.026/0221 | RAFI

Toggle switch, illuminable, latching/groping, 2 Form A (N/O), waistband round, white/black, front ring black, 1 x 90°/1 x 40°, mounting Ø 22.3 mm, 1.10.021.026/0221

Order No.: 12G9618
EAN: 4099889251234
MPN:
1.10.021.026/0221
Series: RAMO 22
1.10.021.026/0221 RAFI Actuators, Signal Elements and Front Elements Image 1
1.10.021.026/0221 RAFI Actuators, Signal Elements and Front Elements Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.7578 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
69.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
69.7578 €

Selector switch, 1.10.021.026/0221, RAFI

Selector switch with various switching positions and M12 terminal

FEATURES

  • Precise haptics
  • Safe gold contacts
  • Simple M12 plug connection
  • Protected contacts due to sealed housing

Technical Data

  • Type of mounting: Threaded ring
  • Collar shape: round
  • Installation diameter: 22.3 mm
  • Installation depth: 30 mm
  • Installation height: 23.8 mm
  • Switching current, max.: 100 mA
  • Switching voltage, max: 32 V
Technical specifications
Filter Property Value
Product type toggle switch
Contact function latching/groping
Latching switching function 2 Form A (N/O)
Collar shape of the front frame round
can be illuminated Yes
Actuator colour white/black
Front ring colour black
Type of mounting threaded ring
Connection M12 plug, 4 pole
Installation diameter 22.3 mm
Installation height 23.8 mm
Installation depth 30 mm
Contact material gold
Rotation angle 1 x 90°/1 x 40°
Protection class IP65
Logistics
Property Value
Customs tariff number 85365011
Country of origin HU
Original Packaging Carton with 2 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes