1.10.021.022/0220 | RAFI
Toggle switch, illuminable, groping, 2 Form A (N/O), waistband round, white, front ring silver, 40°, mounting Ø 22.3 mm, 1.10.021.022/0220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.8058 € *
Standard delivery time from the manufacturer is: On Request
Selector switch, 1.10.021.022/0220, RAFI
Features
- Safe gold contacts
- Simple M12 plug&play connection
- Protected contacts due to sealed housing
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Chemical industry
- Industrial robots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | groping | |
| Latching switching function | 2 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Front ring colour | silver | |
| Type of mounting | threaded ring | |
| Connection | M12 plug, 8 pole | |
| Installation diameter | 22.3 mm | |
| Installation height | 23.8 mm | |
| Contact material | gold | |
| Rotation angle | 40° | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |