1.10.011.101/0661 | RAFI

Pushbutton, illuminable, groping, 1 Form A (N/O), waistband square, blue, front ring black, mounting Ø 22.3 mm, 1.10.011.101/0661

Order No.: 12G9874
EAN: 4099889252873
MPN:
1.10.011.101/0661
Series: RAMO 22
1.10.011.101/0661 RAFI Actuators, Signal Elements and Front Elements Image 1
1.10.011.101/0661 RAFI Actuators, Signal Elements and Front Elements Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
36.6163 € *
Available: 8 pcs.
Total Price:
36.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.6163 €

Pushbutton, 1.10.011.101/0661, RAFI

By using the RAFI MICON 5 short-stroke pushbutton, RAMO 22 T offers tactile feedback with a clear key click. Thanks to its IP 66/IP69K degree of protection, it is particularly recommended for plant construction. RAMO 22 T require an installation diameter of 22.3 mm. Contact function: 1 NO contact, actuating function: momentary, colour of bezel: blue, colour of front rings: black, shape of collar: square, connection type: M12.

Technical specifications
Filter Property Value
Connection M12 plug, 4 pole
Front ring colour black
Product type pushbutton
Actuator colour blue
Contact function groping
Installation depth 30.2 mm
Contact material gold
can be illuminated Yes
Type of mounting threaded ring
Installation height 10 mm
Protection class IP66/IP67/IP69K
Collar shape of the front frame square
Latching switching function 1 Form A (N/O)
Installation diameter 22.3 mm
Logistics
Property Value
Original Packaging Carton with 10 pieces
Customs tariff number 85365011
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes