1.10.011.001/0660 | RAFI
Pushbutton, illuminable, groping, 1 Form A (N/O), waistband round, blue, front ring silver, mounting Ø 22.3 mm, 1.10.011.001/0660
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.6357 € *
Available: 2 pcs.
Push button, 1.10.011.001/0660, RAFI
Features
- Single-part, closed housing
- Completely tailored design
- Unique product with easiest Plug&Play connection
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Chemical industry
- Industrial robots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Latching switching function | 1 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | blue | |
| Front ring colour | silver | |
| Type of mounting | threaded ring | |
| Connection | M12 plug, 4 pole | |
| Installation diameter | 22.3 mm | |
| Installation height | 9.8 mm | |
| Installation depth | 30.2 mm | |
| Contact material | gold | |
| Protection class | IP66/IP67/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | HU |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |