1.30.078.001/0100 | RAFI
Signal transmitter, 2.4-3.1 MHz, 70 dB, 24 V AC/DC, 25 mA, black, 1.30.078.001/0100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9527 € *
Standard delivery time from the manufacturer is: On Request
Buzzer, 1.30.078.001/0100, RAFI
Acoustic signal generator, available in three collar shapes to match the design of the RAFIX 16 actuators.
Features
- Acoustic signaling device in three collar forms
- 70 dB continuous tone
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal transmitter | |
| Frequency | 2.4-3.1 MHz | |
| Sound pressure level | 70 db | |
| Voltage | 24 V AC/DC | |
| Rated current | 25 mA | |
| Installation diameter | 16.2 mm | |
| Colour | black | |
| Resonance frequency | 3100 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |