5.05.525.144/0000 | RAFI
Holding tube, black, (L x H) 250 x 46 mm, for TILTED DIAMOND+, 5.05.525.144/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.0549 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
71.05 € *
Price list
Quantity
Price per unit*
1 pcs.
71.0549 €
5 pcs.
66.0569 €
10 pcs.
61.4278 €
25 pcs.
57.1438 €
*incl. VAT plus shipping costs
Subject to prior sale
Support tube, 5.05.525.144/0000, RAFI
Medium support tube with mounting foot, 250 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | holding tube | |
| Suitable for | TILTED DIAMOND+ | |
| Colour | black | |
| Length | 250 mm | |
| Height | 46 mm | |
| Weight | 325 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |