1.72.401.021/0000 | RAFI

Socket, W2x4.6d, for illuminant, 1.72.401.021/0000

Order No.: 38G406
EAN: 4099891484163
MPN:
1.72.401.021/0000
1.72.401.021/0000 RAFI Accessories for Lighting Image 1
1.72.401.021/0000 RAFI Accessories for Lighting Image 2
Image may differ

Panel mount W 2 x 4.6 d sockets, type RAFI 1.72.401.

Made of plastic; Limits: 35 V/1.5 W. Connections: 2 spring contacts.

Type: 1.72.401.021/0000, panel mount socket

Technical specifications
Filter Property Value
Product type socket
Version W2x4.6d
Suitable for illuminant
Rated voltage 35 V
Material plastic
Connection 2 spring contacts
Logistics
Property Value
Customs tariff number 85366190
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes