941-HP | Rademacher

Circuit board, 100 x 160 mm, pitch 2.54 mm, single sided, FR2 hard paper, Cu 35 µm, 941-HP

Order No.: 10H7820
EAN: 4099889462524
MPN:
941-HP
Experim.karte Hp. 100 x 160 mm
941-HP Rademacher PCBs
Image may differ
Unit Price (€ / pc.)
6.4974 € *
Available: 10 pcs.
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
25 pcs.
5.9381 €
50 pcs.
5.3669 €
100 pcs.
4.9385 €
500 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed circuit board, 941-HP, Rademacher

Single-sided with 35-µm copper plating and with rear position imprint for easier and clearer insertion; Substrate: laminated paper or glass fiber epoxy. Version: for optional connection of 96-pole connectors to DIN 41612 (grid 2.54 mm) and 37-pole direct plugs (grid 2.54 mm). Insertion of a 96-pole connector in the direct plug row is also possible. Format: 100 x 160 mm. Grid: 2.54 mm, holes: 1.0 mm. PCB thickness: 1.5 mm.

Type: 941, 100 x 160 mm, HP.

Technical specifications
Filter Property Value
Height 1.5 mm
Material FR2 hard paper
Throughplated No
Length 100 mm
Width 160 mm
One / two-sided single sided
copper strength 35 m
Version circuit board
Grid 2.54 mm
Hole diameter 1 mm
Logistics
Property Value
Customs tariff number 85340011
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes