941-EP | Rademacher
Circuit board, 100 x 160 mm, pitch 2.54 mm, single sided, FR2 hard paper, Cu 35 µm, 941-EP
Order No.: 10H7822
EAN: 4099889462531
MPN:
941-EP
Experim.karte Ep. 100 x 160 mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0698 € *
Standard delivery time from the manufacturer is: On Request
Printed circuit board, 941-EP, Rademacher
Single-sided with 35-µm copper plating and with rear position imprint for easier and clearer insertion; Substrate: laminated paper or glass fiber epoxy. Version: for optional connection of 96-pole connectors to DIN 41612 (grid 2.54 mm) and 37-pole direct plugs (grid 2.54 mm). Insertion of a 96-pole connector in the direct plug row is also possible. Format: 100 x 160 mm. Grid: 2.54 mm, holes: 1.0 mm. PCB thickness: 1.5 mm.
Type: 941, 100 x 160 mm, EP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circuit board | |
| One / two-sided | single sided | |
| Material | FR2 hard paper | |
| Throughplated | No | |
| Grid | 2.54 mm | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |