931-EP | Rademacher
Circuit board, 100 x 160 mm, pitch 2.54 mm, single sided, FR2 hard paper, Cu 35 µm, 931-EP
NCNR (non cancelable / non returnable)
Printed circuit board, 931-EP, Rademacher
Single-sided, universal prototype board that can be used for laboratory applications and for training and test applications for IHK examinations (electronic technicians, communications, information technology), with optional socket strip connection and mounting holes for 32-, 64- and 96-pole male connectors to DIN 41612; Format: 100 x 160 mm. Substrate: laminated paper or epoxy resin. Grid: 2.54 mm. Hole rows: 37. Holes: 1.0 mm. Copper plating: 35 µm. Board thickness: 1.5 mm.
Technical attributes (type, format, substrate): 931 EP, 100 x 160 mm, epoxy resin.
| Filter | Property | Value |
|---|---|---|
| Version | circuit board | |
| One / two-sided | single sided | |
| Material | FR2 hard paper | |
| Throughplated | No | |
| Grid | 2.54 mm | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m |
| Property | Value |
|---|---|
| Customs tariff number | 85340011 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |