914-EP | Rademacher

Lab board, 100 x 160 mm, pitch 2.54 mm, single sided, FR2 hard paper, Cu 35 µm, 914-EP

Order No.: 10H7808
EAN: 4099889462487
MPN:
914-EP
Experim.karte m.Pos.-Druck Ep.
914-EP Rademacher PCBs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0932 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
127.33 € *
Price list
Quantity
Price per unit*
25 pcs.
5.0932 €
50 pcs.
4.8552 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed circuit board, 914-EP, Rademacher

Single-sided laboratory card that can be used for laboratory applications as well as for IHK training and test applications (type 913 for electronic technicians, industrial equipment technology, type 914 for electronic technicians, plant technology), with optional socket strip connection and mounting holes for 32-pole male connectors to DIN 41612 design D; Socket strip grid: 5.08 mm. Format: 100 x 160 mm. Substrate: laminated paper or epoxy resin. Grid: 2.54 mm. Hole rows/PCB traces: 37. Holes: 1.0 mm. Copper plating: 35 µm. Board thickness: 1.5 mm. Type 914 with position labeling on the back side.

Technical attributes (type, format, substrate): 914 EP, 100 x 160 mm, epoxy resin.

Technical specifications
Filter Property Value
Version lab board
One / two-sided single sided
Material FR2 hard paper
Throughplated No
Grid 2.54 mm
Length 100 mm
Width 160 mm
Height 1.5 mm
Hole diameter 1 mm
copper strength 35 m
Logistics
Property Value
Customs tariff number 85340011
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes