832-EP | Rademacher
Circuit board, 100 x 160 mm, pitch 2.54 mm, double-sided, FR2 hard paper, Cu 35 µm, 832-EP
Order No.: 10H7778
EAN: 4099889462425
MPN:
832-EP
Experim.karte Ep. 100 x 160 mm
Unit Price (€ / pc.)
7.4851 € *
Available: 23 pcs.
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
25 pcs.
6.8425 €
50 pcs.
6.1880 €
100 pcs.
5.7001 €
500 pcs.
5.2122 €
*incl. VAT plus shipping costs
Subject to prior sale
Printed circuit board, 832-EP, Rademacher
Double-sided, glass fiber epoxy with 35 µm copper plating.
Format: 100 x 160 mm.
Grid: 2.54 mm.
Hole rows: 37.
Holes: 1.0 mm.
PCB thickness: 1.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circuit board | |
| One / two-sided | double-sided | |
| Material | FR2 hard paper | |
| Throughplated | No | |
| Grid | 2.54 mm | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |