720 | Rademacher
Circuit board, 100 x 160 mm, pitch 2.54 mm, single sided, FR2 hard paper, Cu 35 µm, 720
Order No.: 10H780
EAN: 4099889462449
MPN:
720
Lötstreifenraster Hp.100x160mm
Unit Price (€ / pc.)
3.8913 € *
Available: 18 pcs.
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
25 pcs.
3.5581 €
50 pcs.
3.2249 €
100 pcs.
2.9631 €
500 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale
Printed circuit board, 720, Rademacher
Single-sided plating, laminated paper with 35 µm copper plating; Format: 100 x 160 mm, perforated PCB traces and one-sided plug terminals for 39-pole direct plugs. Grid: 2.54 x 2.54 mm. Number of PCB traces 39. Hole diameter: 1.0 mm. PCB thickness: 1.5 mm.
Type: 720, PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circuit board | |
| One / two-sided | single sided | |
| Material | FR2 hard paper | |
| Throughplated | No | |
| Grid | 2.54 mm | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |