716-5 | Rademacher
Circuit breadboard, 100 x 160 mm, pitch 2.5 mm, FR2 hard paper, 716-5
Order No.: 12H218
EAN: 4099889463903
MPN:
716-5
Lochrasterpl.ohne Cu 160x100mm
Unit Price (€ / pc.)
3.1654 € *
Available: 36 pcs.
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.9274 €
50 pcs.
2.7727 €
100 pcs.
2.6180 €
250 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
Uncoated board, 716-5, Rademacher
Made of laminated paper class 4.
2.5 x 2.5 mm grid, type RA.
Material thickness: 1.5 mm.
Technical attributes (type, format, hole diameter (L)): RA 716, 100 x 160 mm, 1.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | breadboard | |
| Material | FR2 hard paper | |
| Grid | 2.5 mm | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |