620-5A | Rademacher
Unperforated copper-clad panel, 150 x 250 mm, single sided, FR4 epoxy, Cu 35 µm, 620-5A
Order No.: 12H156
EAN: 4099889463781
MPN:
620-5A
Kupferpl.Hartpapier 150x250mm
No longer available from manufacturer
Unit Price (€ / pc.)
3.1773 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
79.43 € *
Price list
Quantity
Price per unit*
25 pcs.
3.1773 €
50 pcs.
2.9274 €
100 pcs.
2.6894 €
500 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper-plated board, 620-5A, Rademacher
Single- or double-sided (35 µm copper), made of laminated paper or epoxy resin; Board thickness: 1.5 mm.
Laminated paper boards, type 620../621..
Technical attributes (type, format, single-sided (1 S)/double-sided (2 S) copper plating): 620, 150 x 250 mm, 1 S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Throughplated | No | |
| Length | 150 mm | |
| Material | FR4 epoxy | |
| copper strength | 35 m | |
| One / two-sided | single sided | |
| Width | 250 mm | |
| Height | 1.5 mm | |
| Version | unperforated copper-clad panel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85340011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |