620-4 | Rademacher
Unperforated copper-clad panel, 100 x 160 mm, single sided, FR2 hard paper, Cu 35 µm, 620-4
Order No.: 12H148
EAN: 4099889463767
MPN:
620-4
Kupferpl.Hartpapier 100x160mm
Unit Price (€ / pc.)
1.4875 € *
Available: 25 pcs.
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3685 €
50 pcs.
1.2971 €
100 pcs.
1.2257 €
250 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper-plated board, 620-4, Rademacher
Laminated on one side (35 µm Cu), made of hard paper or epoxy; sheet thickness: 1.5 mm
Cu lamination on one side: 620, 100 x 160 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unperforated copper-clad panel | |
| One / two-sided | single sided | |
| Material | FR2 hard paper | |
| Throughplated | No | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| copper strength | 35 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |