620-3A | Rademacher
Unperforated copper-clad panel, 100 x 100 mm, double-sided, FR2 hard paper, Cu 35 µm, 620-3A
Order No.: 12H144
EAN: 4099889463491
MPN:
620-3A
Kupferpl.Hartpapier 100x100mm
No longer available from manufacturer
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.50 € *
Price list
Quantity
Price per unit*
25 pcs.
0.9401 €
50 pcs.
0.8687 €
100 pcs.
0.7973 €
500 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper-plated board, 620-3A, Rademacher
Single- or double-sided (35 µm copper), made of laminated paper or epoxy resin; Board thickness: 1.5 mm.
Laminated paper boards, type 620../621..
Technical attributes (type, format, single-sided (1 S)/double-sided (2 S) copper plating): 620, 100 x 100 mm, 1 S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Throughplated | No | |
| Length | 100 mm | |
| Material | FR2 hard paper | |
| copper strength | 35 m | |
| One / two-sided | double-sided | |
| Width | 100 mm | |
| Height | 1.5 mm | |
| Version | unperforated copper-clad panel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85340011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |