610-6A | Rademacher
Unperforated copper-clad panel, 160 x 233.4 mm, single sided, FR4 epoxy, Cu 35 µm, 610-6A
Order No.: 12H189
EAN: 4099889463866
MPN:
610-6A
Kupferplatte Epoxyd 160x2334mm
No longer available from manufacturer
Unit Price (€ / pc.)
4.4387 € *
Standard delivery time from the manufacturer is: 2 Weeks
Copper-plated board, 610-6A, Rademacher
Single- or double-sided (35 µm copper), made of laminated paper or epoxy resin; Board thickness: 1.5 mm.
Epoxy resin boards, type 610../611..
Technical attributes (type, format, single-sided (1 S)/double-sided (2 S) copper plating): 610, 160 x 233.4 mm, 1 S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| One / two-sided | single sided | |
| Length | 160 mm | |
| copper strength | 35 m | |
| Width | 233.4 mm | |
| Throughplated | No | |
| Height | 1.5 mm | |
| Material | FR4 epoxy | |
| Version | unperforated copper-clad panel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |