610-6 | Rademacher
Unperforated copper-clad panel, 100 x 200 mm, single sided, FR4 epoxy, Cu 35 µm, 610-6
Order No.: 12H182
EAN: 4099889463842
MPN:
610-6
Kupferplatte Epoxyd 150x200 mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3550 € *
Available: 23 pcs.
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
25 pcs.
4.6648 €
50 pcs.
4.3197 €
100 pcs.
3.9627 €
500 pcs.
3.7247 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper-plated board, 610-6, Rademacher
Single- or double-sided (35 µm copper), made of laminated paper or epoxy resin; Board thickness: 1.5 mm.
Epoxy resin boards, type 610../611..
Technical attributes (type, format, single-sided (1 S)/double-sided (2 S) copper plating): 610, 150 x 200 mm, 1 S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unperforated copper-clad panel | |
| One / two-sided | single sided | |
| Material | FR4 epoxy | |
| Throughplated | No | |
| Length | 100 mm | |
| Width | 200 mm | |
| Height | 1.5 mm | |
| copper strength | 35 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |