610-3A | Rademacher
Unperforated copper-clad panel, 100 x 100 mm, single sided, FR4 epoxy, Cu 35 µm, 610-3A
Order No.: 12H174
EAN: 4099889463811
MPN:
610-3A
Kupferplatte Epoxyd 100x100 mm
Discontinued
Unit Price (€ / pc.)
2.2372 € *
Available: 102 pcs.
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
25 pcs.
1.9516 €
50 pcs.
1.8088 €
100 pcs.
1.6541 €
500 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper-plated board, 610-3A, Rademacher
Single- or double-sided (35 µm copper), made of laminated paper or epoxy resin; Board thickness: 1.5 mm.
Epoxy resin boards, type 610../611..
Technical attributes (type, format, single-sided (1 S)/double-sided (2 S) copper plating): 610, 100 x 100 mm, 1 S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unperforated copper-clad panel | |
| One / two-sided | single sided | |
| Material | FR4 epoxy | |
| Throughplated | No | |
| Length | 100 mm | |
| Width | 100 mm | |
| Height | 1.5 mm | |
| copper strength | 35 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |