1120-EP | Rademacher
Circuit board, 100 x 160 mm, pitch 2.54 mm, single sided, FR4 epoxy, Cu 35 µm, 1120-EP
Order No.: 10H8242
EAN: 4099889462951
MPN:
1120-EP
Experimentierkarte Epoxyd
No longer available from manufacturer
Unit Price (€ / pc.)
8.1634 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
204.09 € *
Price list
Quantity
Price per unit*
25 pcs.
8.1634 €
50 pcs.
7.0924 €
100 pcs.
6.4498 €
*incl. VAT plus shipping costs
Subject to prior sale
Printed circuit board, 1120-EP, Rademacher
Single-sided, for mixed assembly with SMD and standard components. SMD solder option for resistors, transistors, ICs in SOT package (2 x 28-pole, 5 x 16-pole) and 2.54 mm matrix for standard components. The adapters described below can be used to insert other IC packages into the matrix; Format: 100 x 160 mm. Grid: 2.54 mm and SMD. Hole rows: 35, with different contact sizes. Holes: 1.0 mm. Substrate: laminated paper, 35 µm copper, tinned, 1.5 mm thickness.
Type: 1120, PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| One / two-sided | single sided | |
| Length | 100 mm | |
| Height | 1.5 mm | |
| Material | FR4 epoxy | |
| Width | 160 mm | |
| Hole diameter | 1 mm | |
| Grid | 2.54 mm | |
| copper strength | 35 m | |
| Throughplated | Yes | |
| Version | circuit board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |