BASIC L - 48 | Raaco
Tool case, without tools, (W x D) 475 x 200 mm, 5.09 kg, BASIC L - 48
Service cases, bare, type Raaco ToolCase.
Case shells made of ABS plastic, aluminum die.cast frame made of one piece and with integrated hinges, flush cylinder locks, two gas pressure shock absorbers, high and rugged pods screwed onto the frame, comfort handle, too panel in the top shell with 30° inclination and new feedthrough limiter, profiled grid in the bottom shell, suitable for air travel.
Service cases, bare, type ToolCase Basic L-48.
Equipment: 1 tool panel with 24 front compartments and 14 rear pockets, 10 additional pockets on the base plate, base plate with 3 removable compartment inserts. Dimensions: 360 x 475 x 200 mm. Load capacity: 25 kg.
Type: ToolCase Basic L-48, tool case
| Filter | Property | Value |
|---|---|---|
| Version | tool case | |
| Additional parts | without tools | |
| Width | 475 mm | |
| Depth | 200 mm | |
| Weight | 5.09 kg |
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |