TRENNWAND CARRYLITE 150 LANG | Raaco
Partition wall kit, black, (L x W x D) 134 x 273 x 10 mm, TRENNWAND CARRYLITE 150 LANG, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
7.6993 € *
Standard delivery time from the manufacturer is: 3 Weeks
Partitioning sets for CarryLite 150.
Material: PC. Color: black. Height: 134 mm
Type: 136051, 2 long partitions, L 273 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | partition wall kit | |
| ESD protection | No | |
| Colour | black | |
| Length | 134 mm | |
| Width | 273 mm | |
| Depth | 10 mm | |
| Weight | 0.284 kg | |
| Material | PC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |