TRENNWAND 80/155 | Raaco

Partition wall, with 12 pieces, transparent, (L x W) 155 x 80 mm, TRENNWAND 80/155

Order No.: 19L774
EAN: 4099891422806
MPN:
TRENNWAND 80/155
106764
TRENNWAND 80/155 Raaco Storage Systems
Image may differ

divider

Type: TW 80/155,

Technical specifications
Filter Property Value
Product type partition wall
ESD protection No
Colour transparent
Contents with 12 pieces
Length 155 mm
Width 80 mm
Material PP
Logistics
Property Value
Country of origin DK
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15