TRENNWAND 57/135 | Raaco
Partition wall, with 16 pieces, transparent, (L x W x D) 135 x 50 x 1.8 mm, TRENNWAND 57/135
Order No.: 19L856
EAN: 4099891423001
MPN:
TRENNWAND 57/135
102049
This item is no longer available.
As an alternative, we recommend the following item:
Partition wall, transparent, (L x W x D) 134 x 50 x 1.8 mm, TRENNWAND 150-03/04, package with 16 pieces
Order No.: 19L857
Manufacturer: Raaco
per pck. 10.0674 € *
divider, transversal
Type: TW 56
full length 135 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | partition wall | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | with 16 pieces | |
| Length | 135 mm | |
| Width | 50 mm | |
| Depth | 1.8 mm | |
| Weight | 170 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |