TRENNWAND 35/32 | Raaco
Partition wall, transparent, (W x D) 32 x 1.4 mm, TRENNWAND 35/32
Order No.: 19L8242
EAN: 4099891422882
MPN:
TRENNWAND 35/32
111393
divider, half length transversal
Type: TWS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | partition wall | |
| ESD protection | No | |
| Colour | transparent | |
| Width | 32 mm | |
| Depth | 1.4 mm | |
| Weight | 90 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |