SCHUBLADE 250-01 | Raaco
Drawer, without partitions, transparent, (L x W x D) 80 x 239 x 58 mm, SCHUBLADE 250-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7957 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
5 pcs.
4.1412 €
*incl. VAT plus shipping costs
Subject to prior sale
drawer, transparent
Type: 250 - 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drawer | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | without partitions | |
| Length | 80 mm | |
| Width | 239 mm | |
| Depth | 58 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |