SCHUBLADE 150-03 | Raaco
Drawer, without partitions, transparent, (L x W x D) 279 x 155 x 64 mm, SCHUBLADE 150-03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0797 € *
Standard delivery time from the manufacturer is: 3 Weeks
drawer, single
Type: 150 - 03
made: Polypropylene
Dimension: H 56, W 227, D 135 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drawer | |
| Colour | transparent | |
| Contents | without partitions | |
| Length | 279 mm | |
| Width | 155 mm | |
| Depth | 64 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |