SAFEBOX 80X3 | Raaco
Steel cabinet, with 3 pieces, blue, (W x D) 451 x 330 mm, SAFEBOX 80X3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
539.4032 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
539.40 € *
Price list
Quantity
Price per unit*
1 pcs.
539.4032 €
5 pcs.
505.7619 €
10 pcs.
472.1087 €
*incl. VAT plus shipping costs
Subject to prior sale
Steel cabinets with CarryLite component cases, type Raaco SafeBox.
Type: 136389
With high-quality telescopic rails and key lock;
SafeBox 80x3, with 3 CarryLite 80 5x10-15
Material: steel. Color: Raaco blue. Dimensions: H 403, W 451, D 330 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | steel cabinet | |
| Colour | blue | |
| Contents | with 3 pieces | |
| Width | 451 mm | |
| Depth | 330 mm | |
| Weight | 16.045 kg | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |