SAFEBOX 80 | Raaco
Steel cabinet, with 3 drawers, blue, (W x D) 451 x 330 mm, SAFEBOX 80
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
373.2435 € *
Standard delivery time from the manufacturer is: 3 Weeks
Steel cabinets with CarryLite component cases, type Raaco SafeBox.
Type: 139335
With high-quality telescopic rails and key lock;
SafeBox 80, bare, for 3 CarryLite 80
Material: steel.
Color: Raaco blue.
Dimensions: H 403, W 451, D 330 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | steel cabinet | |
| Colour | blue | |
| Contents | with 3 drawers | |
| Width | 451 mm | |
| Depth | 330 mm | |
| Weight | 11.14 kg | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |