S292 CARRYLITE REGAL | Raaco
Small parts reagal, with 7 CarryLite case, silver, (W x D) 486 x 380 mm, S292 CARRYLITE REGAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,221.6302 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,221.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1,221.6302 €
5 pcs.
1,192.5347 €
*incl. VAT plus shipping costs
Subject to prior sale
With 7 CarryLite cases, type S 292.
With 7 CarryLite cases: 5 CarryLite 80-5x10-15, 1 CarryLite 150-9, 1 CarryLite 55 5x10-25/2. Wight: 25.6 kg.
Type: 188708, S292 CarryLite shelf with 7 cases
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small parts reagal | |
| Colour | silver | |
| Contents | with 7 CarryLite case | |
| Width | 486 mm | |
| Depth | 380 mm | |
| Weight | 25.6 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |