S221 CARRYLITE REGAL | Raaco
Small parts reagal, with 5 x 150 CarryLite case, silver, (W x D) 486 x 380 mm, S221 CARRYLITE REGAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,065.2999 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,065.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1,065.2999 €
5 pcs.
1,039.9291 €
*incl. VAT plus shipping costs
Subject to prior sale
With 5 CarryLite cases, type S 221.
With 5 CarryLite cases 150-9; Weight: 19 kg.
Type: 189644, S221 CarryLite shelf with 5 cases
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small parts reagal | |
| Colour | silver | |
| Contents | with 5 x 150 CarryLite case | |
| Width | 486 mm | |
| Depth | 380 mm | |
| Weight | 19 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |