S192 CARRYLITE REGAL | Raaco
Small parts reagal, without case, silver, (W x D) 486 x 380 mm, S192 CARRYLITE REGAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
872.5675 € *
Standard delivery time from the manufacturer is: 3 Weeks
Shelves for CarryLite component cases, type Raaco S.
With 7 racks; Color: aluminum. Dimensions: H 992, W 486, D 380 mm. Carrying capacity: 80 kg. Weight: 12.1 kg.
Type: 184656, S192 CarryLite Regal, bare
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small parts reagal | |
| ESD protection | No | |
| Colour | silver | |
| Contents | without case | |
| Width | 486 mm | |
| Depth | 380 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |