ETIKETT 250-03 | Raaco
Label kit, white, (L x W) 315 x 15 mm, ETIKETT 250-03, package with 6 pieces
Order No.: 19L7532
EAN: 4099891422738
MPN:
ETIKETT 250-03
107822
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.5696 € *
Standard delivery time from the manufacturer is: 3 Weeks
Corresponding labels in self-adhesive clear strips, type L.
Type: L 15/315, set of 6 labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label kit | |
| ESD protection | No | |
| Colour | white | |
| Contents | with 6 pieces | |
| Length | 315 mm | |
| Width | 15 mm | |
| Weight | 40 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |