ETIKETT 250-02 | Raaco
Label kit, white, (L x W) 155 x 32 mm, ETIKETT 250-02, package with 8 pieces
Order No.: 19L775
EAN: 4099891422813
MPN:
ETIKETT 250-02
107815
As a private customer, you can buy this item as soon as we have it back in stock.
Corresponding labels in self-adhesive clear strips
set of 8 labels
Type: L 32/155
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label kit | |
| ESD protection | No | |
| Colour | white | |
| Contents | with 8 pieces | |
| Length | 155 mm | |
| Width | 32 mm | |
| Weight | 90 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |