ETIKETT 150-02 | Raaco
Label kit, white, (L x W) 87 x 18 mm, ETIKETT 150-02, package with 24 pieces
Order No.: 19L858
EAN: 4099891423018
MPN:
ETIKETT 150-02
107778
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
6.8068 € *
Standard delivery time from the manufacturer is: 3 Weeks
Corresponding labels in self-adhesive clear strips
Type: L 18/87
set of 24 labels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label kit | |
| ESD protection | No | |
| Colour | white | |
| Contents | with 24 pieces | |
| Length | 87 mm | |
| Width | 18 mm | |
| Weight | 30 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |