ESD TR 16-23 BL | Raaco
ESD table stand, black, (L x W x D) 500 x 305 x 380 mm, ESD TR 16-23 BL
Order No.: 19L438
EAN: 4099891422271
MPN:
ESD TR 16-23 BL
106825
Table stand, ESD TR 16-23 BL, Raaco
Desktop racks with 16 ESD transparent boxes, type Raaco TR 16-23 BL.
Stable, practical, each with 8 transparent boxes type 2-80 and 3-160. The boxes are arranged in groups of four on four levels. Grounded table stand; Dimensions in mm: L 500, H 380, W 305.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| ESD protection | Yes | |
| Colour | black | |
| Length | 500 mm | |
| Width | 305 mm | |
| Depth | 380 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |