ESD SICHTBOX 4-280 | Raaco
ESD clear box, black, (L x W x D) 100 x 125 x 225 mm, ESD SICHTBOX 4-280
Unit Price (€ / pc.)
13.6136 € *
Available: 38 pcs.
Total Price:
13.61 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6136 €
12 pcs.
12.9353 €
24 pcs.
12.3046 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive transparent boxes, type Raaco Racostat ESD.
Stackable, made of high-grade plastic. The conductivity of the material ensures that all parts stored in the box are held at the same potential as the secured MOS workplace; Design: compliant with testing standard DIN 53482. Color: black. Interior dimensions in mm (H x W x L).
Type: ESD 4–280, 100 x 125 x 225
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | display box | |
| ESD protection | Yes | |
| Colour | black | |
| Length | 100 mm | |
| Width | 125 mm | |
| Depth | 225 mm | |
| Weight | 180 g | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |