ESD SCHUBLADE 150-00 | Raaco
ESD drawer, black, (L x W x D) 55 x 153 x 44 mm, ESD SCHUBLADE 150-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: 3 Weeks
single drawer
type ESD 150-00
Drawer dimensions in mm: H 35, W 52, L 135
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drawer | |
| ESD protection | Yes | |
| Colour | black | |
| Length | 55 mm | |
| Width | 153 mm | |
| Depth | 44 mm | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |