EINSATZ A73 | Raaco
Compartment insert, transparent, (W x D) 79 x 109 mm, EINSATZ A73
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Available: 23 pcs.
Compartment inserts, type Raaco Einsatz A7.
Transparent, for small component case Pocketbox, Assorter 6-0, boxxser 55, Assorter 55, CarryLite 55, Compact case and drawer 250-3; Material: PP. Height: 24 mm.
Type: 115742, insert A73, W 79, D 109, H 24 mm, 3 partitions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compartment insert | |
| ESD protection | No | |
| Colour | transparent | |
| Width | 79 mm | |
| Depth | 109 mm | |
| Weight | 30 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |