EINSATZ 80 8XBA8-1 | Raaco
Compartment insert kit, transparent, (W x D) 220 x 160 mm, EINSATZ 80 8XBA8-1, package with 8 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
11.2336 € *
Standard delivery time from the manufacturer is: 3 Weeks
Compartment insert sets, type Raaco Einsatz 80.
Transparent, for small component case Boxxser 80, Assorter 80 CarryLite 80, and ToolCase. Material: PP. Height: 69 mm.
On practical grid tray.
Type: 136501, insert 80 8xBA8-1, 8 inserts BA8-1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compartment insert kit | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | with 8 pieces | |
| Width | 220 mm | |
| Depth | 160 mm | |
| Weight | 320 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |