EINSATZ 55 A9-4 | Raaco
Compartment insert, without drawers, transparent, (W x D) 39 x 218 mm, EINSATZ 55 A9-4
Unit Price (€ / pc.)
2.0349 € *
Available: 14 pcs.
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
25 pcs.
1.7255 €
100 pcs.
1.5827 €
250 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale
Compartment inserts, type Raaco Einsatz 55 A.
Transparent, for small part cases boxxser 55, Assorter 55, CarryLite 55, Compact case, ToolCase, rack drawers 250-3; Material: PP. Height: 47 mm.
Type: 114585, insert 55 A9-4, W 39, D 218 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compartment insert | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | without drawers | |
| Width | 39 mm | |
| Depth | 218 mm | |
| Weight | 60 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |