EINSATZ 55 A9-3 | Raaco
Compartment insert, without drawers, transparent, (W x D) 39 x 163 mm, EINSATZ 55 A9-3
Unit Price (€ / pc.)
1.5351 € *
Available: 18 pcs.
Next delivery: 15 pcs. on 2026-04-14
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
25 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
Compartment inserts, type Raaco Einsatz 55 A.
Transparent, for small part cases boxxser 55, Assorter 55, CarryLite 55, Compact case, ToolCase, rack drawers 250-3; Material: PP. Height: 47 mm.
Type: 114653, insert 55 A9-3, W 39, D 163 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compartment insert | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | without drawers | |
| Width | 39 mm | |
| Depth | 163 mm | |
| Weight | 40 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |