EINSATZ 55 A9-2 | Raaco
Compartment insert, without drawers, transparent, (W x D) 39 x 109 mm, EINSATZ 55 A9-2
Unit Price (€ / pc.)
1.1900 € *
Available: 116 pcs.
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
25 pcs.
1.0234 €
100 pcs.
0.9401 €
250 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Compartment inserts, type Raaco Einsatz 55 A.
Transparent, for small part cases boxxser 55, Assorter 55, CarryLite 55, Compact case, ToolCase, rack drawers 250-3; Material: PP. Height: 47 mm.
Type: 114578, insert 55 A9-2, W 39, D 109 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compartment insert | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | without drawers | |
| Width | 39 mm | |
| Depth | 109 mm | |
| Weight | 30 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |