EINSATZ 55 A8-2 | Raaco
Compartment insert, without drawers, transparent, (W x D) 55 x 157 mm, EINSATZ 55 A8-2
Unit Price (€ / pc.)
2.5347 € *
Available: 34 pcs.
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
25 pcs.
2.1658 €
100 pcs.
2.0111 €
250 pcs.
1.8921 €
1000 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
Compartment inserts, type Raaco Einsatz 55 A.
Transparent, for small part cases boxxser 55, Assorter 55, CarryLite 55, Compact case, ToolCase, rack drawers 250-3; Material: PP. Height: 47 mm.
Type: 114592, insert 55 A8-2, W 55, D 157 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compartment insert | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | without drawers | |
| Width | 55 mm | |
| Depth | 157 mm | |
| Weight | 50 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |