EINSATZ 55 A8-1 | Raaco
Compartment insert, without drawers, transparent, (W x D) 55 x 79 mm, EINSATZ 55 A8-1
Unit Price (€ / pc.)
1.3090 € *
Available: 381 pcs.
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
25 pcs.
1.1186 €
100 pcs.
1.0353 €
250 pcs.
0.9758 €
1000 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Compartment inserts, type Raaco Insert 55.
Transparent, for small part cases boxxser 55, Assorter 55, CarryLite 55, Compact case, rack drawer 250-3; Material: PP, Height: 47 mm.
Use in storage cabinet 250/6-3: 16 pieces per drawer
Type: 105590, Insert 55 A8-1, W 55, D 79 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compartment insert | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | without drawers | |
| Width | 55 mm | |
| Depth | 79 mm | |
| Weight | 20 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |