EINSATZ 55 4XA9-4 | Raaco
Compartment insert kit, transparent, (L x W x D) 220 x 160 x 47 mm, EINSATZ 55 4XA9-4, package with 4 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
7.2590 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pck.
7.2590 €
10 pck.
6.7711 €
*incl. VAT plus shipping costs
Subject to prior sale
Compartment inserts, type Raaco Insert 55.
Transparent, for small part cases boxxser 55, Assorter 55, CarryLite 55, Compact case, rack drawer 250-3; Material: PP, Height: 47 mm.
Compartment insert sets, type Insert 55 A.
Auf praktischem Rastertablar.
Type: 136433, Einsatz 55 4xA9-4, 4 inserts 55 A9-4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compartment insert kit | |
| Colour | transparent | |
| Contents | with 4 pieces | |
| Length | 220 mm | |
| Width | 160 mm | |
| Depth | 47 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |