EINSATZ 55 2XA7-2 | Raaco
Compartment insert kit, with 2 pieces, transparent, (L x W x D) 220 x 160 x 47 mm, EINSATZ 55 2XA7-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
6.4022 € *
Available: 10 pck.
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pck.
6.4022 €
10 pck.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale
Compartment inserts, type Raaco Insert 55.
Transparent, for small part cases boxxser 55, Assorter 55, CarryLite 55, Compact case, rack drawer 250-3; Material: PP, Height: 47 mm.
Compartment insert sets, type Insert 55 A.
Auf praktischem Rastertablar.
Type: 136488, insert 55 2xA7-2, 2 inserts 55 A7-2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compartment insert kit | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | with 2 pieces | |
| Length | 220 mm | |
| Width | 160 mm | |
| Depth | 47 mm | |
| Weight | 160 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |